CAD | USD
Favorite

Price & Procurement
3,744 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.35300 $13.53
25 1.28320 $32.08
100 0.96250 $96.25
250 0.95332 $238.33
500 0.81584 $407.92
1,000 0.66459 $664.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11500TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.65542
  • Cut Tape (CT)  : F11500CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,744 - Immediate
  • Unit Price: $1.51000

SZ1.5SMC62AT3G

Datasheet
Digi-Key Part Number F11500DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ1.5SMC62AT3G
Copy  
Description TVS DIODE 53V 85V SMC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

85V Clamp 17.7A Ipp Tvs Diode Surface Mount SMC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 53V
Voltage - Breakdown (Min) 58.9V
Voltage - Clamping (Max) @ Ipp 85V
Current - Peak Pulse (10/1000µs) 17.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 1.5SMC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F11500DKR