CAD | USD
Favorite

Price & Procurement
2,102 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29600 $12.96
25 1.23000 $30.75
100 1.01060 $101.06
250 0.94464 $236.16
500 0.83480 $417.40
1,000 0.65907 $659.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11497TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.63732
  • Cut Tape (CT)  : F11497CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,102 - Immediate
  • Unit Price: $1.54000

SZ1.5SMC51AT3G

Datasheet
Digi-Key Part Number F11497DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ1.5SMC51AT3G
Copy  
Description TVS DIODE 43.6V 70.1V SMC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount SMC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43.6V
Voltage - Breakdown (Min) 48.5V
Voltage - Clamping (Max) @ Ipp 70.1V
Current - Peak Pulse (10/1000µs) 21.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 1.5SMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MF-SM150/33-2

PTC RESET FUSE 33V 1.5A 2SMD

Bourns Inc.

$0.70000 Details

ZXMP6A16DN8TA

MOSFET 2P-CH 60V 2.9A 8-SOIC

Diodes Incorporated

$1.06000 Details

LT1161CSW#PBF

IC GATE DRVR HIGH-SIDE 20SOIC

Linear Technology/Analog Devices

$12.86000 Details

DMB53D0UDW-7

MOSFET NMOS+NPN TRANS SOT-363

Diodes Incorporated

$0.68000 Details
Additional Resources
Standard Package 1
Other Names F11497DKR