CAD | USD
Favorite

Price & Procurement
2,165 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.37100 $13.71
25 1.30120 $32.53
100 0.97600 $97.60
250 0.96680 $241.70
500 0.82732 $413.66
1,000 0.67395 $673.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11495TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.68864
  • Cut Tape (CT)  : F11495CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,165 - Immediate
  • Unit Price: $1.64000

SZ1.5SMC43AT3G

Datasheet
Digi-Key Part Number F11495DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ1.5SMC43AT3G
Copy  
Description TVS DIODE 36.8V 59.3V SMC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36.8V
Voltage - Breakdown (Min) 40.9V
Voltage - Clamping (Max) @ Ipp 59.3V
Current - Peak Pulse (10/1000µs) 25.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 1.5SMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F11495DKR