CAD | USD
Favorite

Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.30900 $13.09
25 1.24240 $31.06
100 0.93190 $93.19
250 0.92304 $230.76
500 0.78992 $394.96
1,000 0.64347 $643.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F11494TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.65750
  • Digi-Reel®  : F11494DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: Digi-Reel®

SZ1.5SMC39AT3G

Datasheet
Digi-Key Part Number F11494CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ1.5SMC39AT3G
Copy  
Description TVS DIODE 33.3V 53.9V SMC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33.3V
Voltage - Breakdown (Min) 37.1V
Voltage - Clamping (Max) @ Ipp 53.9V
Current - Peak Pulse (10/1000µs) 28A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 1.5SMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1.5SMC39A

TVS DIODE 33.3V 53.9V DO214AB

Littelfuse Inc.

$0.98000 Details
Additional Resources
Standard Package 1
Other Names F11494CT