CAD | USD
Favorite

Price & Procurement
36,964 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29600 $12.96
25 1.23000 $30.75
100 1.01060 $101.06
250 0.94464 $236.16
500 0.83480 $417.40
1,000 0.65907 $659.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11487TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.63732
  • Cut Tape (CT)  : F11487CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,964 - Immediate
  • Unit Price: $1.54000

SZ1.5SMC16AT3G

Datasheet
Digi-Key Part Number F11487DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ1.5SMC16AT3G
Copy  
Description TVS DIODE 13.6V 22.5V SMC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

22.5V Clamp 67A Ipp Tvs Diode Surface Mount SMC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13.6V
Voltage - Breakdown (Min) 15.2V
Voltage - Clamping (Max) @ Ipp 22.5V
Current - Peak Pulse (10/1000µs) 67A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 1.5SMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F11487DKR