CAD | USD
Favorite

Price & Procurement
3,052 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.40800 $4.08
25 0.37320 $9.33
100 0.27790 $27.79
250 0.25180 $62.95
500 0.20840 $104.20
1,000 0.15630 $156.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5833TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16194
  • Cut Tape (CT)  : F5833CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,052 - Immediate
  • Unit Price: $0.53000

SMF51A

Datasheet
Digi-Key Part Number F5833DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF51A
Copy  
Description TVS DIODE 51V 82.4V SOD123F
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 51V
Voltage - Breakdown (Min) 56.7V
Voltage - Clamping (Max) @ Ipp 82.4V
Current - Peak Pulse (10/1000µs) 2.4A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

EX80-54S(30)

CONN RCPT 54POS SMD GOLD

Hirose Electric Co Ltd

$8.12000 Details

SMF24A

TVS DIODE 24V 38.9V SOD123F

Littelfuse Inc.

$0.62000 Details

SMF36A

TVS DIODE 36V 58.1V SOD123F

Littelfuse Inc.

$0.53000 Details

ACS770ECB-200U-PFF-T

SENSOR CURRENT HALL 200A DC

Allegro MicroSystems

$10.87000 Details

NCV8664ST50T3G

IC REG LINEAR 5V 150MA SOT223

ON Semiconductor

$2.26000 Details
Additional Resources
Standard Package 1
Other Names F5833DKR