CAD | USD
Favorite

SMF36A 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123F
Price & Procurement
12,908 In Stock
Can ship immediately Factory Stock : 18,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.46800 $4.68
25 0.42800 $10.70
100 0.31830 $31.83
250 0.28844 $72.11
500 0.23872 $119.36
1,000 0.17903 $179.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5828TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    18,000 - Factory Stock 
  • Unit Price: $0.17004
  • Cut Tape (CT)  : F5828CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,908 - Immediate
    18,000 - Factory Stock 
  • Unit Price: $0.62000

SMF36A

Datasheet
Digi-Key Part Number F5828DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF36A
Copy  
Description TVS DIODE 36V 58.1V SOD123F
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 3.4A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BM05B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 5POS 1.25MM

JST Sales America Inc.

$0.70000 Details

NUP4301MR6T1G

TVS DIODE SC74

ON Semiconductor

$0.59000 Details

TCA9535RTWR

IC I/O EXPANDER I2C 16B 24WQFN

Texas Instruments

$2.27000 Details

SM04B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 4POS 2MM

JST Sales America Inc.

$1.26000 Details

SM08B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 8POS 2MM

JST Sales America Inc.

$1.76000 Details

STPS3L45AF

DIODE SCHOTTKY 45V 3A SMAFLAT

STMicroelectronics

$0.68000 Details
Additional Resources
Standard Package 1
Other Names F5828DKR