Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.53900 $15.39
25 1.38920 $34.73
100 1.21590 $121.59
250 1.06692 $266.73
500 0.94290 $471.45
1,000 0.74439 $744.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMDJ75ADKR-ND
Copy   SMDJ75ADKR-ND
Quantity Available 4,566
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDJ75A

Copy   SMDJ75A
Description TVS DIODE 75V 121V DO214AB
Copy   TVS DIODE 75V 121V DO214AB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 24.8A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879338 - Littelfuse Inc. | SMDJ-A-KIT-ND DigiKey Electronics
  • 4879338
  • Littelfuse Inc.
  • KIT TVS DIODE 3000W UNI-DIR SMC
  • Unit Price $101.05000
  • SMDJ-A-KIT-ND
Additional Resources
Standard Package ? 1
Other Names F3432DKR
F3432DKR-ND
SMDJ75ADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDJ75ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.71983
  • Cut Tape (CT) ? : SMDJ75ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,566 - Immediate
  • Unit Price: $1.86000
  • Tape & Reel (TR) ? : SMDJ75A-T7-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.93040

22:32:47 6/17/2019