CAD | USD
Favorite

Price & Procurement
37,469 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73400 $7.34
25 0.68880 $17.22
100 0.50010 $50.01
250 0.48220 $120.55
500 0.41778 $208.89
1,000 0.35555 $355.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ78CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.32432
  • Cut Tape (CT)  : SMCJ78CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,469 - Immediate
  • Unit Price: $0.83000

SMCJ78CA

Datasheet
Digi-Key Part Number SMCJ78CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ78CA
Copy  
Description TVS DIODE 78V 126V DO214AB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMCJ Series
SMCJ Body Marking
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMCJ78CA
HTML Datasheet SMCJ Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 78V
Voltage - Breakdown (Min) 86.7V
Voltage - Clamping (Max) @ Ipp 126V
Current - Peak Pulse (10/1000µs) 11.9A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PD3Z284C2V4-7

DIODE ZENER 2.4V POWERDI323

Diodes Incorporated

$0.59000 Details

DZ2422000L

DIODE ZENER 22V 2W TMINIP2

Panasonic Electronic Components

$0.79000 Details

DB2460600L

DIODE SCHOTTKY 60V 3A TMINIP2

Panasonic Electronic Components

Call Details

DFLS1200Q-7

DIODE SCHOTTKY 200V POWERDI123

Diodes Incorporated

$0.97000 Details

LTC2360IS6#TRMPBF

IC ADC 12BIT SAR TSOT23-6

Linear Technology/Analog Devices

$5.68000 Details

DXT2011P5-13

TRANS NPN 100V 6A POWERDI5

Diodes Incorporated

$0.89000 Details
Additional Resources
Standard Package 1
Other Names SMCJ78CALFDKR