CAD | USD
Favorite

Price & Procurement
3,647 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73700 $7.37
25 0.69200 $17.30
100 0.50240 $50.24
250 0.48440 $121.10
500 0.41972 $209.86
1,000 0.35719 $357.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ45CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.34695
  • Cut Tape (CT)  : SMCJ45CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,647 - Immediate
  • Unit Price: $0.89000

SMCJ45CA

Datasheet
Digi-Key Part Number SMCJ45CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ45CA
Copy  
Description TVS DIODE 45V 72.7V DO214AB
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMCJ Series
SMCJ Body Marking
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMCJ45CA
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMCJ Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 45V
Voltage - Breakdown (Min) 50V
Voltage - Clamping (Max) @ Ipp 72.7V
Current - Peak Pulse (10/1000µs) 20.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879275

KIT TVS DIODE 1500W BI-DIR SMC

Littelfuse Inc.

$119.28000 Details
You May Also Be Interested In

RUEF300-2

PTC RESET FUSE 30V 3A RADIAL

Littelfuse Inc.

$0.90000 Details
Additional Resources
Standard Package 1
Other Names SMCJ45CALFDKR