CAD | USD
Favorite

SMBJ40A 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
1,949 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.51900 $5.19
25 0.47520 $11.88
100 0.35360 $35.36
250 0.32048 $80.12
500 0.26524 $132.62
1,000 0.19893 $198.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ40ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16194
  • Cut Tape (CT)  : SMBJ40ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,949 - Immediate
  • Unit Price: $0.53000

SMBJ40A

Datasheet
Digi-Key Part Number SMBJ40ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ40A
Copy  
Description TVS DIODE 40V 64.5V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 9.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879374

KIT TVS DIODE 600W UNI-DIR SMB

Littelfuse Inc.

$76.90000 Details
You May Also Be Interested In

PMBT4401,215

TRANS NPN 40V 0.6A SOT23

Nexperia USA Inc.

$0.21000 Details

SMBJ40A-E3/52

TVS DIODE 40V 64.5V DO214AA

Vishay Semiconductor Diodes Division

$0.53000 Details

SMBJ40A

TVS DIODE 40V 64.5V DO214AA

Taiwan Semiconductor Corporation

$0.71000 Details

SMBJ40A

TVS DIODE 40V 64.5V SMB

Bourns Inc.

$0.61000 Details

MMBTA06-7-F

TRANS NPN 80V 0.5A SOT23-3

Diodes Incorporated

$0.33000 Details

DB2J50100L

DIODE SCHOTTKY 50V 200MA SMINI2

Panasonic Electronic Components

$0.42000 Details
Additional Resources
Standard Package 1
Other Names SMBJ40ALFDKR