CAD | USD
Favorite

SMBJ250CA 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
13,964 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.72400 $7.24
25 0.67520 $16.88
100 0.50170 $50.17
250 0.47660 $119.15
500 0.39166 $195.83
1,000 0.31836 $318.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ250CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.30986
  • Cut Tape (CT)  : SMBJ250CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,964 - Immediate
  • Unit Price: $0.90000

SMBJ250CA

Datasheet
Digi-Key Part Number SMBJ250CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ250CA
Copy  
Description TVS DIODE 250V 405V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 250V
Voltage - Breakdown (Min) 279V
Voltage - Clamping (Max) @ Ipp 405V
Current - Peak Pulse (10/1000µs) 1.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

$78.32000 Details
You May Also Be Interested In

DMN10H220L-7

MOSFET N-CH 100V 1.6A SOT-23

Diodes Incorporated

$0.63000 Details

SSM3K56FS,LF

MOSFET N-CH 20V 0.8A SSM

Toshiba Semiconductor and Storage

$0.57000 Details

APXF100ARA271MF61G

CAP ALUM POLY 270UF 20% 10V SMD

United Chemi-Con

$1.16000 Details

RB561VM-40TE-17

RB561VM-40 IS SUPER LOW VF

Rohm Semiconductor

$0.52000 Details
Additional Resources
Standard Package 1
Other Names SMBJ250CADKR