CAD | USD
Favorite

SMBJ20CA 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
5,444 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.44500 $4.45
25 0.40720 $10.18
100 0.30310 $30.31
250 0.27472 $68.68
500 0.22734 $113.67
1,000 0.17051 $170.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ20CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21550
  • Cut Tape (CT)  : SMBJ20CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,444 - Immediate
  • Unit Price: $0.59000

SMBJ20CA

Datasheet
Digi-Key Part Number SMBJ20CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ20CA
Copy  
Description TVS DIODE 20V 32.4V DO214AA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 18.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

$79.88000 Details
You May Also Be Interested In

MMBT5087LT1G

TRANS PNP 50V 0.05A SOT23

ON Semiconductor

$0.30000 Details

TPS7A3001DGNR

IC REG LIN NEG ADJ 200MA 8MSOP

Texas Instruments

$5.30000 Details

PRPC006SAAN-RC

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

$0.29000 Details

PRPC002DAAN-RC

CONN HEADER VERT 4POS 2.54MM

Sullins Connector Solutions

$0.23000 Details

PRPC001DAAN-RC

CONN HEADER VERT 2POS

Sullins Connector Solutions

$0.12000 Details

CIM21J252NE

FERRITE BEAD 2.5 KOHM 0805 1LN

Samsung Electro-Mechanics

$0.15000 Details
Additional Resources
Standard Package 1
Other Names SMBJ20CACCDKR
SMBJ20CACCDKR-ND
SMBJ20CALFDKR