CAD | USD
Favorite

Price & Procurement
31,545 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.55600 $5.56
25 0.50920 $12.73
100 0.37890 $37.89
250 0.34340 $85.85
500 0.28418 $142.09
1,000 0.21314 $213.14
2,500 0.19538 $488.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ75CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.13904
  • Cut Tape (CT)  : SMAJ75CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,545 - Immediate
  • Unit Price: $0.68000

SMAJ75CA

Datasheet
Digi-Key Part Number SMAJ75CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ75CA
Copy  
Description TVS DIODE 75V 121V DO214AC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 3.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMAJ75CA

TVS DIODE 75V 121V SMA

Bourns Inc.

$0.55000 Details
Additional Resources
Standard Package 1
Other Names SMAJ75CALFDKR