CAD | USD
Favorite

SMAJ48CA 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
19,002 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.55600 $5.56
25 0.50920 $12.73
100 0.37890 $37.89
250 0.34340 $85.85
500 0.28418 $142.09
1,000 0.21314 $213.14
2,500 0.19538 $488.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ48CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.13904
  • Cut Tape (CT)  : SMAJ48CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,002 - Immediate
  • Unit Price: $0.68000

SMAJ48CA

Datasheet
Digi-Key Part Number SMAJ48CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ48CA
Copy  
Description TVS DIODE 48V 77.4V DO214AC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 5.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

$76.03000 Details
You May Also Be Interested In

CSD88537ND

MOSFET 2N-CH 60V 15A 8SOIC

Texas Instruments

$1.85000 Details

SI7850DP-T1-E3

MOSFET N-CH 60V 6.2A PPAK SO-8

Vishay Siliconix

$2.45000 Details

SMAJ48CA-TR

TVS DIODE 48V 100V SMA

STMicroelectronics

$0.53000 Details

RCLAMP0504F.TCT

TVS DIODE 5V 23V SC70-6

Semtech Corporation

$1.86000 Details

LT3012BEFE#PBF

IC REG LIN POS ADJ 250MA 16TSSOP

Linear Technology/Analog Devices

$7.62000 Details

BSZ160N10NS3GATMA1

MOSFET N-CH 100V 40A TSDSON-8

Infineon Technologies

$2.14000 Details
Additional Resources
Standard Package 1
Other Names SMAJ48CALFDKR