CAD | USD
Favorite

Price & Procurement
1,584 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.40800 $4.08
25 0.37320 $9.33
100 0.27790 $27.79
250 0.25180 $62.95
500 0.20840 $104.20
1,000 0.15630 $156.30
2,500 0.14328 $358.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ22ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13904
  • Cut Tape (CT)  : SMAJ22ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,584 - Immediate
  • Unit Price: $0.68000

SMAJ22A

Datasheet
Digi-Key Part Number SMAJ22ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ22A
Copy  
Description TVS DIODE 22V 35.5V DO214AC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 35.5V
Current - Peak Pulse (10/1000µs) 11.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMAJ22A Littelfuse Inc. 15,000 - Immediate
$0.15588
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

$73.96000 Details
You May Also Be Interested In

SMAJ20A

TVS DIODE 20V 32.4V DO214AC

Littelfuse Inc.

$0.68000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

$1.17000 Details

SMAJ24A

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

$0.59000 Details

SMAJ26A

TVS DIODE 26V 42.1V DO214AC

Littelfuse Inc.

$0.61000 Details

CD74HC4052M96

IC MUX/DEMUX DUAL 4X1 16SOIC

Texas Instruments

$0.85000 Details

BZX84-B6V2,215

DIODE ZENER 6.2V 250MW SOT23

Nexperia USA Inc.

$0.32000 Details
Additional Resources
Standard Package 1
Other Names SMAJ22ALFDKR