Add To Favorites
SL1002A090SM Gas Discharge Tube 90V 5000A (5kA) 2 Pole Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.68311 $683.11
2,000 0.64778 $1,295.55
3,000 0.63600 $1,907.99
5,000 0.61244 $3,062.21
10,000 0.58889 $5,888.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-SL1002A090SM-CHP
Copy   1294-SL1002A090SM-CHP
Quantity Available 93,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SL1002A090SM

Copy   SL1002A090SM
Description GDT 90V 5KA SURFACE MOUNT
Copy   GDT 90V 5KA SURFACE MOUNT
Detailed Description

Gas Discharge Tube 90V 5000A (5kA) 2 Pole Surface Mount

Copy   Gas Discharge Tube 90V 5000A (5kA)  2 Pole Surface Mount
Documents & Media
Datasheets SL1002A Series
Video File Building Automation – Protect/Sense/Control
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SL1002A
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3356TR-ND SL1002A090SM Littelfuse Inc. Tape & Reel (TR) ? 55,000 - Immediate
$0.85389 1,000
F3356CT-ND SL1002A090SM Littelfuse Inc. Cut Tape (CT) ? 57,603 - Immediate
$2.07000 1
F3356DKR-ND SL1002A090SM Littelfuse Inc. Digi-Reel® ? 57,603 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1,000

12:25:30 5/21/2019