Add To Favorites
SJ6020N2RP SCR 600V 20A Standard Recovery Surface Mount TO-263 (D2Pak)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.60500 $36.05
25 3.40800 $85.20
100 2.95350 $295.35
250 2.80196 $700.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F11340DKR-ND
Copy   F11340DKR-ND
Quantity Available 600
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJ6020N2RP

Copy   SJ6020N2RP
Description SCR 20A HIGH TEMP TO263
Copy   SCR 20A HIGH TEMP TO263
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SCR 600V 20A Standard Recovery Surface Mount TO-263 (D2Pak)

Copy   SCR 600V 20A Standard Recovery Surface Mount TO-263 (D2Pak)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SJ
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 10mA
Voltage - On State (Vtm) (Max) 1.6V
Current - On State (It (AV)) (Max) 12.8A
Current - On State (It (RMS)) (Max) 20A
Current - Hold (Ih) (Max) 35mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 225A, 300A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D2Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F11340DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F11340TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    500 - Factory Stock ?
  • Unit Price: $2.59934
  • Cut Tape (CT) ? : F11340CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
    500 - Factory Stock ?
  • Unit Price: $4.27000

17:06:45 8/18/2019