Add To Favorites
SJ6006D1RP SCR 600V 6A Sensitive Gate Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.78500 $17.85
25 1.61200 $40.30
100 1.41030 $141.03
250 1.23764 $309.41
500 1.09376 $546.88
1,000 0.86350 $863.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10323CT-ND
Copy   F10323CT-ND
Quantity Available 2,495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJ6006D1RP

Copy   SJ6006D1RP
Description SCR 6A TO252
Copy   SCR 6A TO252
Detailed Description

SCR 600V 6A Sensitive Gate Surface Mount TO-252, (D-Pak)

Copy   SCR 600V 6A Sensitive Gate Surface Mount TO-252, (D-Pak)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 15mA
Voltage - On State (Vtm) (Max) 1.6V
Current - On State (It (AV)) (Max) 3.84A
Current - On State (It (RMS)) (Max) 6A
Current - Hold (Ih) (Max) 6mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F10323CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10323TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.83321

16:13:29 8/18/2019