CAD | USD
Favorite

SC1.5SMC62AT3G Clamp Ipp Tvs Diode Surface Mount SMC
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 0.61744 $1,543.61

Submit a request for quotation on quantities greater than those displayed.

SC1.5SMC62AT3G

Digi-Key Part Number SC1.5SMC62AT3G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC1.5SMC62AT3G
Copy  
Description TVS DIODE SMC
Copy  
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SMC

Copy  
Documents & Media
PCN Other Acquisition Oct/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Type -
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection -
Applications -
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 1.5SMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 2,500