CAD | USD
Favorite

SACB10 16.3V Clamp 29A Ipp Tvs Diode Surface Mount SMB
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.26186 $785.58
6,000 0.24497 $1,469.79

Submit a request for quotation on quantities greater than those displayed.

SACB10

Datasheet
Digi-Key Part Number 1294-SACB10-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number SACB10
Copy  
Description TVS DIODE 10V 16.3V SMB
Copy  
Detailed Description

16.3V Clamp 29A Ipp Tvs Diode Surface Mount SMB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SACB
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 16.3V
Current - Peak Pulse (10/1000µs) 29A
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
SACB10 Littelfuse Inc. 3,000 - Immediate
$0.36430
SACB10 Littelfuse Inc. 4,419 - Immediate
$0.93000
SACB10 Littelfuse Inc. 4,419 - Immediate
Digi-Reel®
Additional Resources
Standard Package 3,000
Other Names 1294-SACB10