Add To Favorites
S602TSRP SCR 600V 1.5A Sensitive Gate Surface Mount SOT-223
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.99000 $9.90
25 0.87720 $21.93
100 0.76380 $76.38
250 0.66480 $166.20
500 0.56578 $282.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number S602TSRPDKR-ND
Copy   S602TSRPDKR-ND
Quantity Available 24,061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S602TSRP

Copy   S602TSRP
Description SCR SENS 600V 1.5A SOT223
Copy   SCR SENS 600V 1.5A SOT223
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SCR 600V 1.5A Sensitive Gate Surface Mount SOT-223

Copy   SCR 600V 1.5A Sensitive Gate Surface Mount SOT-223
Documents & Media
Datasheets Sx02xS EV Series Datasheet
Featured Product Sx02xS Series
Catalog Page 1437 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (AV)) (Max) 950mA
Current - On State (It (RMS)) (Max) 1.5A
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 5µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 15A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • SX020V - SMC Diode Solutions | 1655-2125-1-ND DigiKey Electronics
  • SX020V
  • SMC Diode Solutions
  • 600V 2A SOT-223 SENSITIVE GATE S
  • Unit Price $0.85000
  • 1655-2125-1-ND
  • NYC228STT1G - Littelfuse Inc. | NYC228STT1GOSCT-ND DigiKey Electronics
  • NYC228STT1G
  • Littelfuse Inc.
  • SCR 1.5A 600V SOT-223
  • Unit Price $0.76000
  • NYC228STT1GOSCT-ND
  • X0202MN 5BA4 - STMicroelectronics | 497-2532-1-ND DigiKey Electronics
  • X0202MN 5BA4
  • STMicroelectronics
  • SCR 600V 1.25A SOT-223
  • Unit Price $1.38000
  • 497-2532-1-ND
  • 2049-35-BLF - Bourns Inc. | 2049-35-BLF-ND DigiKey Electronics
  • 2049-35-BLF
  • Bourns Inc.
  • GDT 350V 30% 15KA THROUGH HOLE
  • Unit Price $1.24000
  • 2049-35-BLF-ND
  • MCP1754ST-5002E/CB - Microchip Technology | MCP1754ST-5002E/CBCT-ND DigiKey Electronics
  • MCP1754ST-5002E/CB
  • Microchip Technology
  • IC REG LINEAR 5V 150MA SOT23A-3
  • Unit Price $0.63000
  • MCP1754ST-5002E/CBCT-ND
Additional Resources
Standard Package ? 1
Other Names S602TSRPDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S602TSRPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.46796
  • Cut Tape (CT) ? : S602TSRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,061 - Immediate
  • Unit Price: $1.21000

04:53:17 6/25/2019