CAD | USD
Favorite

Price & Procurement
1,040 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
5 0.64000 $3.20
10 0.62200 $6.22
50 0.52340 $26.17
100 0.43460 $43.46
250 0.39504 $98.76
500 0.33582 $167.91
1,000 0.29629 $296.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bag : RXEF030HF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,325 - Immediate
  • Unit Price: $0.60000
  • Tape & Reel (TR)  : RXEF030-2HFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26293

RXEF030-2

Datasheet
Digi-Key Part Number RXEF030-2HFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RXEF030-2
Copy  
Description PTC RESET FUSE 72V 300MA RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 72V 300mA Ih Through Hole Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 72V
Current - Max 40A
Current - Hold (Ih) (Max) 300mA
Current - Trip (It) 600mA
Time to Trip 3s
Resistance - Initial (Ri) (Min) 880 mOhms
Resistance - Post Trip (R1) (Max) 2.1 Ohms
Operating Temperature -
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Approval Agency CQC, CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

RXEF030

PTC RESET FUSE 72V 300MA RADIAL

Littelfuse Inc.

$0.60000 Details

RXEF030-AP

PTC RESET FUSE 72V 300MA RADIAL

Littelfuse Inc.

$0.70000 Details
Additional Resources
Standard Package 1
Other Names RXEF030-2HFCT