CAD | USD
Favorite

PGB1010603MRHF 150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Price & Procurement
9,875 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76100 $7.61
25 0.71480 $17.87
100 0.51880 $51.88
250 0.50036 $125.09
500 0.43348 $216.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3801TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.36892
  • Cut Tape (CT)  : F3801CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,875 - Immediate
  • Unit Price: $0.87000

PGB1010603MRHF

Datasheet
Digi-Key Part Number F3801DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PGB1010603MRHF
Copy  
Description TVS DIODE 24V 150V 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets PGB1 Series Lead-Free
Environmental Information RoHS 3 Cert PGB1010603MRHF
Featured Product PulseGuard® ESD Suppressors
HTML Datasheet PGB1 Series Lead-Free
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PulseGuard® PGB
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 150V (Typ)
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CM1213-08MR

TVS DIODE 3.3V 8.8V 10MSOP

ON Semiconductor

$1.51000 Details

MH1608-601Y

FERRITE BEAD 600 OHM 0603 1LN

Bourns Inc.

$0.15000 Details

PGB1010603MR

TVS DIODE 24V 150V 0603

Littelfuse Inc.

$0.87000 Details

EVQ-P2402W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$1.22000 Details

AZ1117EH-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

$0.68000 Details

PGB1010603NRHF

TVS DIODE 24V 150V 0603

Littelfuse Inc.

$0.87000 Details
Additional Resources
Standard Package 1
Other Names F3801DKR