Add To Favorites
P6SMB200A 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59600 $5.96
25 0.52160 $13.04
100 0.44710 $44.71
250 0.38752 $96.88
500 0.32790 $163.95
1,000 0.25338 $253.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P6SMB200ALFDKR-ND
Copy   P6SMB200ALFDKR-ND
Quantity Available 5,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6SMB200A

Copy   P6SMB200A
Description TVS DIODE 171V 274V DO214AA
Copy   TVS DIODE 171V 274V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy   274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 171V
Voltage - Breakdown (Min) 190V
Voltage - Clamping (Max) @ Ipp 274V
Current - Peak Pulse (10/1000µs) 2.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • P6SMB200AT3G - Littelfuse Inc. | P6SMB200AT3GOSCT-ND DigiKey Electronics
  • P6SMB200AT3G
  • Littelfuse Inc.
  • TVS DIODE 171V 274V SMB
  • Unit Price $0.70000
  • P6SMB200AT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names F2800DKR
F2800DKR-ND
P6SMB200ALFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB200ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23936
  • Cut Tape (CT) ? : P6SMB200ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,559 - Immediate
  • Unit Price: $0.76000

07:44:19 6/17/2019