Add To Favorites
NGD8201ANT4G IGBT 440V 20A 125W Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.92400 $19.24
25 1.73840 $43.46
100 1.52090 $152.09
250 1.33464 $333.66
500 1.17944 $589.72
1,000 0.93115 $931.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NGD8201ANT4GOSCT-ND
Copy   NGD8201ANT4GOSCT-ND
Quantity Available 12,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NGD8201ANT4G

Copy   NGD8201ANT4G
Description IGBT 440V 20A 125W DPAK
Copy   IGBT 440V 20A 125W DPAK
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

IGBT 440V 20A 125W Surface Mount DPAK

Copy   IGBT  440V 20A 125W Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 440V
Current - Collector (Ic) (Max) 20A
Current - Collector Pulsed (Icm) 50A
Vce(on) (Max) @ Vge, Ic 1.9V @ 4.5V, 20A
Power - Max 125W
Switching Energy -
Input Type Logic
Td (on/off) @ 25°C -/5µs
Test Condition 300V, 9A, 1 kOhm, 5V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number NGD8201A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • FII40-06D - IXYS | FII40-06D-ND DigiKey Electronics
  • FII40-06D
  • IXYS
  • IGBT 600V 40A I-PACK
  • Unit Price $23.44000
  • FII40-06D-ND
  • ISL9V5036S3ST - ON Semiconductor | ISL9V5036S3STCT-ND DigiKey Electronics
  • ISL9V5036S3ST
  • ON Semiconductor
  • IGBT 390V 46A 250W TO263AB
  • Unit Price $4.64000
  • ISL9V5036S3STCT-ND
  • STGD18N40LZT4 - STMicroelectronics | 497-7010-1-ND DigiKey Electronics
  • STGD18N40LZT4
  • STMicroelectronics
  • IGBT 420V 25A 125W DPAK
  • Unit Price $2.36000
  • 497-7010-1-ND
  • EPC2036 - EPC | 917-1100-1-ND DigiKey Electronics
  • EPC2036
  • EPC
  • GANFET TRANS 100V 1A BUMPED DIE
  • Unit Price $1.27000
  • 917-1100-1-ND
  • IRS2001PBF - Infineon Technologies | IRS2001PBF-ND DigiKey Electronics
  • IRS2001PBF
  • Infineon Technologies
  • IC DRIVER HI/LO SIDE 200V 8-DIP
  • Unit Price $3.25000
  • IRS2001PBF-ND
Additional Resources
Standard Package ? 1
Other Names NGD8201ANT4GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NGD8201ANT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.84375
  • Digi-Reel® ? : NGD8201ANT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,128 - Immediate
  • Unit Price: Digi-Reel®

21:45:37 3/21/2019