CAD | USD
Favorite

MISM-3V1R-6-10 Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 180mA (AC), 250mA (DC) 120V Surface Mount
Price & Procurement
2,627 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.60300 $36.03
25 3.37760 $84.44
50 3.30260 $165.13
100 2.62720 $262.72
250 2.47700 $619.25
500 2.32692 $1,163.46
1,000 2.17678 $2,176.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F7841TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.91065
  • Digi-Reel®  : F7841DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,627 - Immediate
  • Unit Price: Digi-Reel®

MISM-3V1R-6-10

Datasheet
Digi-Key Part Number F7841CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MISM-3V1R-6-10
Copy  
Description SWITCH REED SPST-NO 180MA 120V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 180mA (AC), 250mA (DC) 120V Surface Mount

Copy  
Documents & Media
Datasheets MISM-3V1 Datasheet
Environmental Information RoHS 3 Cert MISM-3V1R-6-10
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MISM-3V1
Packaging Cut Tape (CT) 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 6 ~ 10AT
Release Range -
Current - Switching 180mA (AC), 250mA (DC)
Voltage - Switching AC 120V
Voltage - Switching DC 170V
Power - Rated 10W
Operate Time 0.45ms
Release Time 0.2ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.540" (13.72mm)
Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board 0.090" (2.28mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 500mA (DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MTXDOT-NA1-A00-100

915 MHZ LORA MODULE UFL/TRC

Multi-Tech Systems Inc.

$29.07970 Details

FTSH-105-01-F-DV-P

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$2.83000 Details

SCMR14F474PRBA0

CAP 470MF 0% +100% 5.5V T/H

AVX Corporation

$5.60000 Details
Additional Resources
Standard Package 1
Other Names F7841CT