Add To Favorites
MINISMDC260F/16-2 Polymeric PTC Resettable Fuse 16V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
5 1.00200 $5.01
10 0.97200 $9.72
50 0.81760 $40.88
100 0.67880 $67.88
250 0.61704 $154.26
500 0.52448 $262.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MINISMDC260F/16-2DKR-ND
Copy   MINISMDC260F/16-2DKR-ND
Quantity Available 30,646
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MINISMDC260F/16-2

Copy   MINISMDC260F/16-2
Description PTC RESET FUSE 16V 2.6A 1812
Copy   PTC RESET FUSE 16V 2.6A 1812
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 16V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, miniSMD
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 2.6A
Current - Trip (It) 5A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 15 mOhms
Resistance - Post Trip (R1) (Max) 50 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • RCLAMP0524PATCT - Semtech Corporation | RCLAMP0524PACT-ND DigiKey Electronics
  • RCLAMP0524PATCT
  • Semtech Corporation
  • TVS DIODE 5V 15V SLP2510P8
  • Unit Price $1.73000
  • RCLAMP0524PACT-ND
  • MINISMDC150F/24-2 - Littelfuse Inc. | MINISMDC150F24-2CT-ND DigiKey Electronics
  • MINISMDC150F/24-2
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 1.5A 1812
  • Unit Price $1.02000
  • MINISMDC150F24-2CT-ND
  • NANOSMDC150F-2 - Littelfuse Inc. | NANOSMDC150F-2CT-ND DigiKey Electronics
  • NANOSMDC150F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 6V 1.5A 1206
  • Unit Price $0.74000
  • NANOSMDC150F-2CT-ND
  • JK0-0177NL - Pulse Electronics Network | 553-2618-ND DigiKey Electronics
  • JK0-0177NL
  • Pulse Electronics Network
  • CONN MAGJACK 1PORT 1000 BASE-TX
  • Unit Price $16.98000
  • 553-2618-ND
  • MPZ1608S471ATD25 - TDK Corporation | 445-172896-1-ND DigiKey Electronics
  • MPZ1608S471ATD25
  • TDK Corporation
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.17000
  • 445-172896-1-ND
Additional Resources
Standard Package ? 1
Other Names MINISMDC260F/16-2DKR
MINISMDC260F/16DKR
MINISMDC260F/16DKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MINISMDC260F/16-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.43307
  • Cut Tape (CT) ? : MINISMDC260F/16-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,646 - Immediate
  • Unit Price: $1.10000

07:19:34 6/27/2019