CAD | USD
Favorite

MCR706AT4G SCR 400V 4A Sensitive Gate Surface Mount DPAK
Price & Procurement
5,683 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.99800 $9.98
25 0.93800 $23.45
100 0.68050 $68.05
250 0.65628 $164.07
500 0.56860 $284.30
1,000 0.48391 $483.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCR706AT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.44046

MCR706AT4G

Datasheet
Digi-Key Part Number MCR706AT4GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR706AT4G
Copy  
Description THYRISTOR SCR 4A 400V DPAK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SCR 400V 4A Sensitive Gate Surface Mount DPAK

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Off State 400V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 75µA
Voltage - On State (Vtm) (Max) 2.2V
Current - On State (It (AV)) (Max) 1.6A
Current - On State (It (RMS)) (Max) 4A
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MCR706A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names MCR706AT4GOSCT