CAD | USD
Favorite

GTCA26-141M-R05 Gas Discharge Tube 140V 5000A (5kA) ±20% 2 Pole Through Hole
Price & Procurement
1,053 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
5 4.25600 $21.28
10 4.04200 $40.42
50 3.26180 $163.09
100 2.76540 $276.54
250 2.69444 $673.61
500 2.26896 $1,134.48
1,000 2.02081 $2,020.81
5,000 1.77263 $8,863.15

Submit a request for quotation on quantities greater than those displayed.

GTCA26-141M-R05

Datasheet
Digi-Key Part Number GTCA26-141M-R05-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTCA26-141M-R05
Copy  
Description GDT 140V 20% 5KA THROUGH HOLE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Gas Discharge Tube 140V 5000A (5kA) ±20% 2 Pole Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series GTC
Packaging Tray 
Part Status Active
Voltage - DC Spark Over (Nom) 140V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names RF3641-000