CAD | USD
Favorite

Price & Procurement
7,981 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
5 1.13000 $5.65
10 1.09500 $10.95
50 0.92140 $46.07
100 0.76480 $76.48
250 0.69532 $173.83
500 0.59100 $295.50
1,000 0.52148 $521.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FEMTOSMDC035F-02TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.43457
  • Digi-Reel®  : FEMTOSMDC035F-02DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,981 - Immediate
  • Unit Price: Digi-Reel®

FEMTOSMDC035F-02

Datasheet
Digi-Key Part Number FEMTOSMDC035F-02CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FEMTOSMDC035F-02
Copy  
Description PTC RESET FUSE 6V 350MA 0603
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 350mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, femtoSMD
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 350mA
Current - Trip (It) 700mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 280 mOhms
Resistance - Post Trip (R1) (Max) 1 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approval Agency CSA, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0603L035YR

PTC RESET FUSE 6V 350MA 0603

Littelfuse Inc.

$1.52000 Details

BLM18PG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

$0.14000 Details

MINISMDC030F-2

PTC RESET FUSE 30V 300MA 1812

Littelfuse Inc.

$0.69000 Details

AD8226BRMZ

IC INST AMP 1 CIRCUIT 8MSOP

Analog Devices Inc.

$7.66000 Details

0402L035SLKR

PTC RESET FUSE 6V 350MA 0402

Littelfuse Inc.

$4.12000 Details

STL60P4LLF6

MOSFET P-CH 40V 60A 8POWERFLAT

STMicroelectronics

$2.05000 Details
Additional Resources
Standard Package 1
Other Names FEMTOSMDC035F-02CT