Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
5 1.11800 $5.59
10 1.08400 $10.84
50 0.91220 $45.61
100 0.75710 $75.71
250 0.68832 $172.08
500 0.58506 $292.53
1,000 0.51623 $516.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FEMTOSMDC012F-2CT-ND
Copy   FEMTOSMDC012F-2CT-ND
Quantity Available 8,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FEMTOSMDC012F-2

Copy   FEMTOSMDC012F-2
Description PTC RESET FUSE 9V 120MA 0603
Copy   PTC RESET FUSE 9V 120MA 0603
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 9V 120mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 9V 120mA Ih Surface Mount 0603 (1608 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, femtoSMDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 9V
Current - Max 40A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 300mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 1.1 Ohms
Resistance - Post Trip (R1) (Max) 5.8 Ohms
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approvals CSA, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FEMTOSMDC010F/15-2 - Littelfuse Inc. | FEMTOSMDC010F/15-2CT-ND DigiKey Electronics
  • FEMTOSMDC010F/15-2
  • Littelfuse Inc.
  • PTC RESET FUSE 15V 100MA 0603
  • Unit Price $1.30000
  • FEMTOSMDC010F/15-2CT-ND
  • ZXTN2031FTA - Diodes Incorporated | ZXTN2031FCT-ND DigiKey Electronics
  • ZXTN2031FTA
  • Diodes Incorporated
  • TRANS NPN 50V 5A SOT23-3
  • Unit Price $1.29000
  • ZXTN2031FCT-ND
Additional Resources
Standard Package ? 1
Other Names FEMTOSMDC012F-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FEMTOSMDC012F-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.44977
  • Digi-Reel® ? : FEMTOSMDC012F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,479 - Immediate
  • Unit Price: Digi-Reel®

15:42:51 8/25/2019