CAD | USD
Favorite

Price & Procurement
11,303 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
5 1.12800 $5.64
10 1.09300 $10.93
50 0.91980 $45.99
100 0.76350 $76.35
250 0.69404 $173.51
500 0.58994 $294.97
1,000 0.52054 $520.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FEMTOSMDC010F-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.46193
  • Cut Tape (CT)  : FEMTOSMDC010F-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,303 - Immediate
  • Unit Price: $1.24000

FEMTOSMDC010F-2

Datasheet
Digi-Key Part Number FEMTOSMDC010F-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FEMTOSMDC010F-2
Copy  
Description PTC RESET FUSE 12V 100MA 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 100mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, femtoSMDC
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 40A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 1.7 Ohms
Resistance - Post Trip (R1) (Max) 8 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LXES11DAA2-137

TVS DIODE 5V 6SMD

Murata Electronics

$0.53000 Details

CMT-1603-SMT-TR

AUDIO PIEZO TRANSDUCER 25V SMD

CUI Inc.

$3.10000 Details

SN74LVC2G240DCUR

IC BUFFER INVERT 5.5V US8

Texas Instruments

$0.93000 Details

BLM18PG600SN1D

FERRITE BEAD 60 OHM 0603 1LN

Murata Electronics

$0.15000 Details

PRG18BC2R2MM1RB

PTC RESET FUSE 12V 220MA 0603

Murata Electronics

$1.01000 Details

MF-FSMF010X-2

PTC RESET FUSE 15V 100MA 0603

Bourns Inc.

$1.34000 Details
Additional Resources
Standard Package 1
Other Names FEMTOSMDC010F-2DKR