CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
5 1.18800 $5.94
10 1.11100 $11.11
50 0.92000 $46.00
100 0.76660 $76.66
250 0.74744 $186.86
500 0.63244 $316.22
1,000 0.55580 $555.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FEMTOSMDC010F/15-2CT-ND
Copy   FEMTOSMDC010F/15-2CT-ND
Quantity Available 3,724
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FEMTOSMDC010F/15-2

Copy   FEMTOSMDC010F/15-2
Description PTC RESET FUSE 15V 100MA 0603
Copy   PTC RESET FUSE 15V 100MA 0603
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 100mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 15V 100mA Ih Surface Mount 0603 (1608 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, femtoSMDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 300mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 2 Ohms
Resistance - Post Trip (R1) (Max) 14 Ohms
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FEMTOSMDC010F/15-2CT
Alternate Package | This part is also available in the following packaging:

13:56:48 9/15/2019