CAD | USD
Favorite

CG675SM Gas Discharge Tube 75V 3000A (3kA) 2 Pole Surface Mount
Price & Procurement
1,814 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
5 3.69600 $18.48
10 3.51100 $35.11
50 2.83320 $141.66
100 2.40190 $240.19
250 2.34036 $585.09
500 1.97084 $985.42
1,000 1.75528 $1,755.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F7385TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.51173
  • Digi-Reel®  : F7385DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,814 - Immediate
  • Unit Price: Digi-Reel®

CG675SM

Datasheet
Digi-Key Part Number F7385CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CG675SM
Copy  
Description GDT 75V 3KA SURFACE MOUNT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 75V 3000A (3kA) 2 Pole Surface Mount

Copy  
Documents & Media
Datasheets CG6 Series Datasheet
Video File Building Automation – Protect/Sense/Control
Environmental Information RoHS 3 Cert CG675SM
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series CG6
Packaging Cut Tape (CT) 
Part Status Active
Voltage - DC Spark Over (Nom) 75V
Impulse Discharge Current (8/20µs) 3000A (3kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

2053-07-SM-RPLF

GDT 75V 20% 3KA SURFACE MOUNT

Bourns Inc.

$1.24000 Details

0901200124

CONN HEADER VERT 4POS 2.54MM

Molex

$1.09000 Details

FXLP34P5X

IC TRNSLTR UNIDIRECTIONAL SC70-5

ON Semiconductor

$0.95000 Details

SLVU2.8-4.TBT

TVS DIODE 2.8V 15V 8SO

Semtech Corporation

$5.29000 Details

132203

CONN SMA JACK R/A 50 OHM PCB

Amphenol RF

$15.63000 Details

1888247-1

CONN SFP+ RCPT 20POS SLD R/A SMD

TE Connectivity AMP Connectors

$3.63000 Details
Additional Resources
Standard Package 1
Other Names F7385CT