CAD | USD
Add To Favorites
Photo Not Available
59630-4-T-02-C Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M8 Thread
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 8.89070 $889.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 59630-4-T-02-C-ND
Copy   59630-4-T-02-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

59630-4-T-02-C

Copy   59630-4-T-02-C
Description REED SENSOR W/INTEGRAL FLOAT
Copy   REED SENSOR W/INTEGRAL FLOAT
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M8 Thread

Copy   Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M8 Thread
Documents & Media
Datasheets 59630 Series Datasheet
Environmental Information RoHS 3 Cert 59630-4-T-02-C
Design Resources Development Tool Selector
HTML Datasheet 59630 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 59630
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NC
Current 500mA
Switch Actuation Level 0.2" (5.08 mm)
Mounting Type Panel Mount, M8 Thread
Material - Housing & Prism -
Operating Temperature -40°C ~ 105°C
Voltage Rating 200VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

16:04:26 9/17/2019