CAD | USD

59630-1-T-03-F Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread
Price & Procurement
0 In Stock

59630-1-T-03-F

Datasheet
Digi-Key Part Number 59630-1-T-03-F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 59630-1-T-03-F
Copy  
Description REED SENSOR W/INTEGRAL FLOAT
Copy  
Detailed Description

Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread

Copy  
Documents & Media
Datasheets 59630 Series Datasheet
Design Resources Development Tool Selector
HTML Datasheet 59630 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 59630
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NO
Current 500mA
Switch Actuation Level 0.2" (5.08 mm)
Mounting Type Panel Mount, M8 Thread
Material - Housing & Prism -
Operating Temperature -40°C ~ 105°C
Voltage Rating 200VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100