Photo Not Available
59630-1-T-02-E Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread
Product Overview
Digi-Key Part Number 59630-1-T-02-E-ND
Copy   59630-1-T-02-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

59630-1-T-02-E

Copy   59630-1-T-02-E
Description REED SENSOR W/INTEGRAL FLOAT
Copy   REED SENSOR W/INTEGRAL FLOAT
Detailed Description

Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread

Copy   Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread
Documents & Media
Datasheets 59630 Series Datasheet
Design Resources Development Tool Selector
HTML Datasheet 59630 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 59630
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NO
Current 500mA
Switch Actuation Level 0.2" (5.08 mm)
Mounting Type Panel Mount, M8 Thread
Material - Housing & Prism -
Operating Temperature -40°C ~ 105°C
Voltage Rating 200VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

13:16:24 7/22/2019