CAD | USD
Favorite

Price & Procurement
3 In Stock
Can ship immediately Factory Stock : 68
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 149.92000 $149.92
10 141.10500 $1,411.05
25 136.69560 $3,417.39
50 127.87620 $6,393.81
100 120.82090 $12,082.09

Submit a request for quotation on quantities greater than those displayed.

460-B

Datasheet
Digi-Key Part Number F10485-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 460-B
Copy  
Description 3-PHASE VOLT MON/ 190-480V/AD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Voltage Asymmetry, Voltage Sensing AC, Phase Loss 190 ~ 480VAC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 460
Part Status Active
Type Voltage Asymmetry, Voltage Sensing AC, Phase Loss
Trip Status Energized High/Low
Trip Range 190 ~ 480V AC
Delay Time 1 Sec ~ 30 Sec
Voltage - Supply 190 ~ 480VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 240VAC
Mounting Type Chassis Mount
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names F10485