CAD | USD
Favorite

39211000440 1A 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Price & Procurement
1,400 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,400 0.55192 $772.69

Submit a request for quotation on quantities greater than those displayed.

39211000440

Datasheet
Digi-Key Part Number 1294-39211000440-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number 39211000440
Copy  
Description FUSE BOARD MNT 1A 250VAC RADIAL
Copy  
Detailed Description

1A 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box

Copy  
Documents & Media
Datasheets 392 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 39211000440
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series TE5® 392
Part Status Active
Mounting Type Through Hole
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case Radial, Box
Breaking Capacity @ Rated Voltage 25A
Melting I²t 5.8
Approval Agency CQC, cULus, KC, PSE/JET, SEMKO, VDE
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 0.0715 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
39211000440 Littelfuse Inc. 1,382 - Immediate
$0.52000
Additional Resources
Standard Package 1,400
Other Names 1294-39211000440