Add To Favorites
2410SFV3.00FM/125-2 3A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
5 1.77800 $8.89
10 1.66400 $16.64
50 1.37740 $68.87
100 1.14770 $114.77
250 1.11904 $279.76
500 0.94688 $473.44
1,000 0.83212 $832.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 2410SFV3.00FM/125-2DKR-ND
Copy   2410SFV3.00FM/125-2DKR-ND
Quantity Available 8,747
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2410SFV3.00FM/125-2

Copy   2410SFV3.00FM/125-2
Description FUSE BRD MNT 3A 125VAC/VDC 2410
Copy   FUSE BRD MNT 3A 125VAC/VDC 2410
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)

Copy   3A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 2410
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2410 (6125 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.73
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance 0.0249 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2410SFV1.00FM/125-2 - Littelfuse Inc. | 2410SFV1.00FM/125-2CT-ND DigiKey Electronics
  • 2410SFV1.00FM/125-2
  • Littelfuse Inc.
  • FUSE BOARD MNT 1A 250VAC 125VDC
  • Unit Price $2.12000
  • 2410SFV1.00FM/125-2CT-ND
  • 2410SFV5.00FM/125-2 - Littelfuse Inc. | 2410SFV5.00FM/125-2CT-ND DigiKey Electronics
  • 2410SFV5.00FM/125-2
  • Littelfuse Inc.
  • FUSE BRD MNT 5A 125VAC/VDC 2410
  • Unit Price $1.95000
  • 2410SFV5.00FM/125-2CT-ND
  • 2410SFV20.0FM/065-2 - Littelfuse Inc. | 2410SFV20.0FM/065-2CT-ND DigiKey Electronics
  • 2410SFV20.0FM/065-2
  • Littelfuse Inc.
  • FUSE BRD MNT 20A 65VAC/VDC 2410
  • Unit Price $3.05000
  • 2410SFV20.0FM/065-2CT-ND
Additional Resources
Standard Package ? 1
Other Names 2410SFV3.00FM/125-2DKR
2410SFV3.00FM/125DKR
2410SFV3.00FM/125DKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2410SFV3.00FM/125-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: $0.76387
  • Cut Tape (CT) ? : 2410SFV3.00FM/125-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,747 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: $1.95000

14:09:47 6/16/2019