CAD | USD
Favorite

Price & Procurement
20,558 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
5 1.39600 $6.98
10 1.30600 $13.06
50 1.08080 $54.04
100 0.90070 $90.07
250 0.87820 $219.55
500 0.74312 $371.56
1,000 0.65304 $653.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F4159TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.56296
  • Cut Tape (CT)  : F4159CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,558 - Immediate
  • Unit Price: $1.44000

1812L050/30PR

Datasheet
Digi-Key Part Number F4159DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1812L050/30PR
Copy  
Description PTC RESET FUSE 30V 500MA 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 500mA Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Documents & Media
Datasheets 1812L Series Datasheet
Video File Building Automation – Protect/Sense/Control
Environmental Information RoHS 3 Cert 1812L050/30PR
Featured Product Circuit Protection Portfolio
HTML Datasheet 1812L Series Datasheet
EDA / CAD Models 1812L050/30PR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1812L
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 150ms
Resistance - Initial (Ri) (Min) 150 mOhms
Resistance - Post Trip (R1) (Max) 1 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1812L035/30DR

PTC RESET FUSE 30V 350MA 1812

Littelfuse Inc.

$2.82000 Details

1812L110/33MR

PTC RESET FUSE 33V 1.1A 1812

Littelfuse Inc.

$0.85000 Details

1SMA5929BT3G

DIODE ZENER 15V 1.5W SMA

ON Semiconductor

$0.63000 Details

V33MLA1206NH

VARISTOR 43.5V 180A 1206

Littelfuse Inc.

$1.71000 Details

MF-LSMF260X-2

PTC RESET FUSE 24V 2.6A 2920

Bourns Inc.

$1.16000 Details

ADR5043BRTZ-REEL7

IC VREF SHUNT 0.1% SOT23-3

Analog Devices Inc.

$1.97000 Details
Additional Resources
Standard Package 1
Other Names F4159DKR