CAD | USD
Favorite

163.7010.0452 3.9 kOhms ±1% 0.4W Blade, ATO Specialized Resistor Metal Element Holder
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 3.95060 $3,950.60

Submit a request for quotation on quantities greater than those displayed.

163.7010.0452

Datasheet
Digi-Key Part Number F6797-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 163.7010.0452
Copy  
Description RES BLADE ATO 3.9K OHM 1% 0.4W
Copy  
Detailed Description

3.9 kOhms ±1% 0.4W Blade, ATO Specialized Resistor Metal Element Holder

Copy  
Documents & Media
Datasheets 163 Series, FKS Res ATO® Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series FKS ATO®
Packaging Bulk 
Part Status Discontinued at Digi-Key
Type Blade, ATO
Applications -
Composition Metal Element
Resistance 3.9 kOhms
Tolerance ±1%
Power (Watts) 0.4W
Temperature Coefficient -
Operating Temperature -
Mounting Type Holder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000
Other Names 163.7010.0452-ND
F6797