CAD | USD
Favorite

Price & Procurement
11,785 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80900 $8.09
25 0.76000 $19.00
100 0.62020 $62.02
250 0.57608 $144.02
500 0.49026 $245.13
1,000 0.39220 $392.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC62ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.36826
  • Cut Tape (CT)  : 1.5SMC62ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,785 - Immediate
  • Unit Price: $0.98000

1.5SMC62A

Datasheet
Digi-Key Part Number 1.5SMC62ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5SMC62A
Copy  
Description TVS DIODE 53V 85V DO214AB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 1.5SMC62A
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 53V
Voltage - Breakdown (Min) 58.9V
Voltage - Clamping (Max) @ Ipp 85V
Current - Peak Pulse (10/1000µs) 17.9A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1.5SMC62ADKR