CAD | USD
Favorite

Price & Procurement
16,515 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.12900 $11.29
25 1.07160 $26.79
100 0.80360 $80.36
250 0.79604 $199.01
500 0.68122 $340.61
1,000 0.55492 $554.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC550ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.53248
  • Cut Tape (CT)  : 1.5SMC550ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,515 - Immediate
  • Unit Price: $1.26000

1.5SMC550A

Datasheet
Digi-Key Part Number 1.5SMC550ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5SMC550A
Copy  
Description TVS DIODE 495V 760V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 1.5SMC550A
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 495V
Voltage - Breakdown (Min) 522.5V
Voltage - Clamping (Max) @ Ipp 760V
Current - Peak Pulse (10/1000µs) 2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

1.5SMC-A-KIT

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

$58.81000 Details
You May Also Be Interested In

P6SMB550A

TVS DIODE 495V 760V DO214AA

Bourns Inc.

$0.78000 Details

IRG4BC40FPBF

IGBT 600V 49A 160W TO220AB

Infineon Technologies

$5.59000 Details

MBRS320T3G

DIODE SCHOTTKY 20V 4A SMC

ON Semiconductor

$0.72000 Details

BZV55-C15,115

DIODE ZENER 15V 500MW SOD80C

Nexperia USA Inc.

$0.27000 Details

ACDBMT1200-HF

DIODE SCHOTTKY 200V 1A SOD123H

Comchip Technology

$0.65000 Details

IPP120P04P4L03AKSA1

MOSFET P-CH 40V 120A TO220-3

Infineon Technologies

$4.12000 Details
Additional Resources
Standard Package 1
Other Names 1.5SMC550ADKR