CAD | USD

Price & Procurement
0 In Stock

1.5SMC15AT3G

Datasheet
Digi-Key Part Number 1.5SMC15AT3GOSTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5SMC15AT3G
Copy  
Description TVS DIODE 12.8V 21.2V SMC
Copy  
Detailed Description

21.2V Clamp 71A Ipp Tvs Diode Surface Mount SMC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 71A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 1.5SMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 1.5SMC15AT3GOSTR
15SMC15AT3G