Add To Favorites
0AGA025.V 25A 32V AC 32V DC Fuse Cartridge, Glass Holder 1AG, 1/4" x 5/8"
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
50 0.81780 $40.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F5013-ND
Copy   F5013-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0AGA025.V

Copy   0AGA025.V
Description FUSE GLASS 25A 32VAC/VDC 1AG
Copy   FUSE GLASS 25A 32VAC/VDC 1AG
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25A 32V AC 32V DC Fuse Cartridge, Glass Holder 1AG, 1/4" x 5/8"

Copy   25A 32V AC 32V DC Fuse Cartridge, Glass Holder 1AG, 1/4" x 5/8"
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series AGA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating (Amps) 25A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time -
Package / Case 1AG, 1/4" x 5/8"
Mounting Type Holder
Breaking Capacity @ Rated Voltage -
Approvals -
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Kits
  • Photo Not Available
  • 0AGA0001ZP
  • Littelfuse Inc.
  • FUSE KIT CARTRDGE 1-30A 10PC
  • Unit Price $8.29000
  • 0AGA0001ZP-ND
Additional Resources
Standard Package ? 50
Other Names 0AGA025.V-ND
AGA025.V
AGA25
F5013

15:15:46 8/21/2019