Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
5 1.69400 $8.47
10 1.58500 $15.85
50 1.31200 $65.60
100 1.09340 $109.34
250 1.06608 $266.52
500 0.90206 $451.03
1,000 0.79270 $792.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 0603SFF600F/24-2DKR-ND
Copy   0603SFF600F/24-2DKR-ND
Quantity Available 12,445
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603SFF600F/24-2

Copy   0603SFF600F/24-2
Description FUSE BOARD MOUNT 6A 24VDC 0603
Copy   FUSE BOARD MOUNT 6A 24VDC 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6A AC 24V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy   6A  AC 24V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SFF
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 6A
Voltage Rating - DC 24V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 1.125
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance 0.012 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0603SFF100F/32-2 - Littelfuse Inc. | 0603SFF100F/32-2CT-ND DigiKey Electronics
  • 0603SFF100F/32-2
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 1A 32VDC 0603
  • Unit Price $1.86000
  • 0603SFF100F/32-2CT-ND
Additional Resources
Standard Package ? 1
Other Names 0603SFF600/24DKR
0603SFF600F/24-2DKR
0603SFF600F/24DKR-ND
0603SFF600F/32DKR
0603SFF600F/32DKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFF600F/24-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $0.71447
  • Cut Tape (CT) ? : 0603SFF600F/24-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,445 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $1.74000

15:33:13 6/26/2019