Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
5 1.48800 $7.44
10 1.39100 $13.91
50 1.15100 $57.55
100 0.95910 $95.91
250 0.93516 $233.79
500 0.79126 $395.63
1,000 0.69535 $695.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F2900DKR-ND
Copy   F2900DKR-ND
Quantity Available 17,606
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603L010YR

Copy   0603L010YR
Description PTC RESET FUSE 15V 100MA 0603
Copy   PTC RESET FUSE 15V 100MA 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 100mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 15V 100mA Ih Surface Mount 0603 (1608 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 0603L
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 300mA
Time to Trip 1s
Resistance - Initial (Ri) (Min) 900 mOhms
Resistance - Post Trip (R1) (Max) 6 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 0603L004YR - Littelfuse Inc. | F6263CT-ND DigiKey Electronics
  • 0603L004YR
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 40MA 0603
  • Unit Price $1.64000
  • F6263CT-ND
  • 0603L020YR - Littelfuse Inc. | F2901CT-ND DigiKey Electronics
  • 0603L020YR
  • Littelfuse Inc.
  • PTC RESET FUSE 9V 200MA 0603
  • Unit Price $1.64000
  • F2901CT-ND
  • 2041119-1 - TE Connectivity AMP Connectors | A108265CT-ND DigiKey Electronics
  • 2041119-1
  • TE Connectivity AMP Connectors
  • CONN PCI EXP MINI FEMALE 52POS
  • Unit Price $2.14000
  • A108265CT-ND
  • 0ZCM0010FF2G - Bel Fuse Inc. | 507-1818-1-ND DigiKey Electronics
  • 0ZCM0010FF2G
  • Bel Fuse Inc.
  • PTC RESET FUSE 15V 100MA 0603
  • Unit Price $0.25000
  • 507-1818-1-ND
Additional Resources
Standard Package ? 1
Other Names F2900DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2900TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.62673
  • Cut Tape (CT) ? : F2900CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,606 - Immediate
  • Unit Price: $1.64000

07:37:20 6/16/2019