CAD | USD
Favorite

0603L004YR Polymeric PTC Resettable Fuse 24V 40mA Ih Surface Mount 0603 (1608 Metric), Concave
Price & Procurement
37,968 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
5 1.46800 $7.34
10 1.37200 $13.72
50 1.13580 $56.79
100 0.94640 $94.64
250 0.92280 $230.70
500 0.78080 $390.40
1,000 0.68616 $686.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6263TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.61844
  • Cut Tape (CT)  : F6263CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,968 - Immediate
  • Unit Price: $1.62000

0603L004YR

Datasheet
Digi-Key Part Number F6263DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0603L004YR
Copy  
Description PTC RESET FUSE 24V 40MA 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 40mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy  
Documents & Media
Datasheets 0603L Series Datasheet
Video File Building Automation – Protect/Sense/Control
Environmental Information RoHS 3 Cert 0603L004YR
Featured Product Circuit Protection Portfolio
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 0603L
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 20A
Current - Hold (Ih) (Max) 40mA
Current - Trip (It) 120mA
Time to Trip 1s
Resistance - Initial (Ri) (Min) 4 Ohms
Resistance - Post Trip (R1) (Max) 40 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PRG18BB330MB1RB

PTC RESET FUSE 24V 36MA 0603

Murata Electronics

$0.82000 Details

0ZCJ0005FF2E

PTC RESET FUSE 60V 50MA 1206

Bel Fuse Inc.

$0.20000 Details

0603L010YR

PTC RESET FUSE 15V 100MA 0603

Littelfuse Inc.

$1.62000 Details

0ZCM0005FF2G

PTC RESET FUSE 15V 50MA 0603

Bel Fuse Inc.

$0.24000 Details

0805L010/24YR

PTC RESET FUSE 24V 100MA 0805

Littelfuse Inc.

$0.98000 Details

HZ0805D102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

$0.24000 Details

ATS-FPX025025020-45-C2-R0

HEATSINK 25X25X20MM L-TAB FP

Advanced Thermal Solutions Inc.

$5.50000 Details

ATS-FPX025025010-73-C2-R0

HEATSINK 25X25X10MM R-TAB FP

Advanced Thermal Solutions Inc.

$5.21000 Details

SD24C-01FTG

TVS DIODE 24V 42V SOD323

Littelfuse Inc.

$0.67000 Details

836-22-003-10-001101

CONN SPRING PISTON 3POS PCB

Mill-Max Manufacturing Corp.

$3.79000 Details
Additional Resources
Standard Package 1
Other Names F6263DKR